Part Details for MC74LVX86D by onsemi
Overview of MC74LVX86D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX86D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5785
|
Newark | Mc74Lvx86D, Shift Registers |Onsemi MC74LVX86D Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-MC74LVX86D-ND
|
DigiKey | IC GATE XOR Min Qty: 4235 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4235 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1155 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74LVX86D
MC74LVX86D CAD Models
MC74LVX86D Part Data Attributes:
|
MC74LVX86D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX86D
onsemi
LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX86D
This table gives cross-reference parts and alternative options found for MC74LVX86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVX86M | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX86D vs 74LVX86M |
74LVX86MTR | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74LVX86D vs 74LVX86MTR |
74LVX86MX | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX86D vs 74LVX86MX |
TC74LVX86FN | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LVX86D vs TC74LVX86FN |
74LVX86M | XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | MC74LVX86D vs 74LVX86M |