Part Details for MC74LVX540DTR2 by onsemi
Overview of MC74LVX540DTR2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX540DTR2
MC74LVX540DTR2 CAD Models
MC74LVX540DTR2 Part Data Attributes
|
MC74LVX540DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX540DTR2
onsemi
IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX540DTR2
This table gives cross-reference parts and alternative options found for MC74LVX540DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX540DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV540APWR | 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX540DTR2 vs SN74LV540APWR |
SN74LV540APWRG4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX540DTR2 vs SN74LV540APWRG4 |
HD74LV540ATELL | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | MC74LVX540DTR2 vs HD74LV540ATELL |
HD74LV540AT | Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Hitachi Ltd | MC74LVX540DTR2 vs HD74LV540AT |
HD74LV540AT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74LVX540DTR2 vs HD74LV540AT |
MC74LVX540DT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74LVX540DTR2 vs MC74LVX540DT |
SN74LV540APWT | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX540DTR2 vs SN74LV540APWT |
SN74LV540APWTE4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX540DTR2 vs SN74LV540APWTE4 |
SN74LV540APWTG4 | LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74LVX540DTR2 vs SN74LV540APWTG4 |
SN74LV540APW | 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MC74LVX540DTR2 vs SN74LV540APW |