Logic
HD74LV540AT
Description: LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA

Overview of HD74LV540AT by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74LV540AT by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LV540AT by Renesas Electronics Corporation

HD74LV540AT
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1999-12-14
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
18.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. HD74LV540AT
    Renesas Electronics Corporation
    LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA
    VS

Alternate Parts for HD74LV540AT

This table gives cross-reference parts and alternative options found for HD74LV540AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV540AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LV540APWR 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments HD74LV540AT vs SN74LV540APWR
SN74LV540APWRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWRG4
HD74LV540ATELL LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation HD74LV540AT vs HD74LV540ATELL
MC74LVX540DTR2 IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20, Bus Driver/Transceiver onsemi HD74LV540AT vs MC74LVX540DTR2
HD74LV540AT Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd HD74LV540AT vs HD74LV540AT
MC74LVX540DT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, TSSOP-20 Motorola Mobility LLC HD74LV540AT vs MC74LVX540DT
SN74LV540APWT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWT
SN74LV540APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWTE4
SN74LV540APWTG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWTG4
SN74LV540APW 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments HD74LV540AT vs SN74LV540APW
Part Number Description Manufacturer Compare
HD74LV540ATELL LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 Renesas Electronics Corporation HD74LV540AT vs HD74LV540ATELL
SN74LV540APWR 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments HD74LV540AT vs SN74LV540APWR
SN74LV540APWRG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWRG4
SN74LV540APWT LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWT
SN74LV540ADGVRE4 Octal Buffers/Drivers With 3-State Outputs 20-TVSOP -40 to 85 Texas Instruments HD74LV540AT vs SN74LV540ADGVRE4
MC74LVX540DTR2 IC LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20, Bus Driver/Transceiver onsemi HD74LV540AT vs MC74LVX540DTR2
SN74LV540APWTE4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWTE4
SN74LV540APWG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWG4
SN74LV540APW 8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments HD74LV540AT vs SN74LV540APW
SN74LV540APWTG4 LV/LV-A/LVX/H SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments HD74LV540AT vs SN74LV540APWTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LV540AT by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LV540AT by Renesas Electronics Corporation

  • Please alert me when HD74LV540AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74LV540AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LV540AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74LV540AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LV540AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LV540AT by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: