Part Details for MC74LVX4066DR2 by onsemi
Overview of MC74LVX4066DR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Price & Stock for MC74LVX4066DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5759
|
Newark | Spst, 4 Func, 1 Channel, Cmos, Pdso14 |Onsemi MC74LVX4066DR2 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 29913 |
|
$0.1257 / $0.1479 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2887 |
|
RFQ |
Part Details for MC74LVX4066DR2
MC74LVX4066DR2 CAD Models
MC74LVX4066DR2 Part Data Attributes:
|
MC74LVX4066DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4066DR2
onsemi
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONFIGURABLE AS 4-CHANNEL SINGLE ENDED MUX/DEMUX | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 37 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 30 ns | |
Switch-on Time-Max | 15 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LVX4066DR2
This table gives cross-reference parts and alternative options found for MC74LVX4066DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4066DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV4066D,118 | 74LV4066 - Quad bilateral switches SOIC 14-Pin | NXP Semiconductors | MC74LVX4066DR2 vs 74LV4066D,118 |
SN74LV4066ADR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | MC74LVX4066DR2 vs SN74LV4066ADR |
74VHC4066M | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | MC74LVX4066DR2 vs 74VHC4066M |
935088370118 | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | Nexperia | MC74LVX4066DR2 vs 935088370118 |
74VHC4066MX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 0.150 INCH, MS-120AC, SOIC-14 | Rochester Electronics LLC | MC74LVX4066DR2 vs 74VHC4066MX |
SN74LV4066ADRE4 | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-SOIC -40 to 85 | Texas Instruments | MC74LVX4066DR2 vs SN74LV4066ADRE4 |
SN74AHC4066DG4 | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-SOIC -40 to 85 | Texas Instruments | MC74LVX4066DR2 vs SN74AHC4066DG4 |
SN74AHC4066DE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LVX4066DR2 vs SN74AHC4066DE4 |
74LV4066D | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Multiplexer or Switch | NXP Semiconductors | MC74LVX4066DR2 vs 74LV4066D |
935088370118 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, SOT-108, SO-14, Multiplexer or Switch | NXP Semiconductors | MC74LVX4066DR2 vs 935088370118 |