-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1044
|
Newark | Logic, Quad Bilat Analog Sw, 14Tssop, No. Of Channels:4Channels, Analogue Switch Type:Spst, On State Resistance Max:75Ohm, Supply Voltage Range:2V To 5.5V, Analogue Switch Case:Tssop, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC4066PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$1.0400 / $1.4600 | Buy Now |
DISTI #
296-SN74AHC4066PW-ND
|
DigiKey | IC SW SPST-NOX4 75OHM 14TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1394 In Stock |
|
$0.4849 / $1.2000 | Buy Now |
DISTI #
595-SN74AHC4066PW
|
Mouser Electronics | Analog Switch ICs Quadruple Bilateral Analog Switch RoHS: Compliant | 773 |
|
$0.4660 / $1.1900 | Buy Now |
DISTI #
SN74AHC4066PW
|
TME | IC: digital, bilateral,switch, SMD, TSSOP14, 2÷5.5VDC, AHC, tube Min Qty: 1 | 245 |
|
$0.7100 / $1.3100 | Buy Now |
|
Ameya Holding Limited | IC: digital, bilateral,switch, SMD, TSSOP14, AHC, 2÷5.5VDC, tube | 32539 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC4066PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC4066PW
Texas Instruments
5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 50 MHz | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC4066PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC4066PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC4066DT | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHC4066PW vs MC74VHC4066DT |
74VHC4066MTCX | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC4066PW vs 74VHC4066MTCX |
SN74AHC4066PWE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AHC4066PW vs SN74AHC4066PWE4 |
74VHC4066MTC | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AHC4066PW vs 74VHC4066MTC |
MC74VHC4066DTR2 | 4-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14 | onsemi | SN74AHC4066PW vs MC74VHC4066DTR2 |
74VHC4066MTCX | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Rochester Electronics LLC | SN74AHC4066PW vs 74VHC4066MTCX |
SN74AHC4066PWR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch 14-TSSOP -40 to 85 | Texas Instruments | SN74AHC4066PW vs SN74AHC4066PWR |
MC74VHC4066DTR2 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | Motorola Mobility LLC | SN74AHC4066PW vs MC74VHC4066DTR2 |