Part Details for MC74LVX393M by onsemi
Overview of MC74LVX393M by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX393M
MC74LVX393M CAD Models
MC74LVX393M Part Data Attributes:
|
MC74LVX393M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX393M
onsemi
LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 35000000 Hz | |
Max I(ol) | 0.024 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Propagation Delay (tpd) | 26.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 105 MHz |
Alternate Parts for MC74LVX393M
This table gives cross-reference parts and alternative options found for MC74LVX393M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX393M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV393ANSRE4 | Dual 4-Bit Binary Counters 14-SO -40 to 85 | Texas Instruments | MC74LVX393M vs SN74LV393ANSRE4 |
935162810112 | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 | Nexperia | MC74LVX393M vs 935162810112 |
SN74LV393ADR | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74LVX393M vs SN74LV393ADR |
HD74LV393AFP-E | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DAV | Renesas Electronics Corporation | MC74LVX393M vs HD74LV393AFP-E |
SN74LV393ADG4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74LVX393M vs SN74LV393ADG4 |
74LV393D-T | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-108, SO-14, Counter | NXP Semiconductors | MC74LVX393M vs 74LV393D-T |
MC74LVX393MEL | LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, EIAJ, SOIC-14 | onsemi | MC74LVX393M vs MC74LVX393MEL |
SN74LV393AD | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | MC74LVX393M vs SN74LV393AD |
HD74LV393AFPEL | Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74LVX393M vs HD74LV393AFPEL |
935162810118 | IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14, Counter | NXP Semiconductors | MC74LVX393M vs 935162810118 |