Datasheets
SN74HC4061DWR-00 by: Texas Instruments

HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16

Part Details for SN74HC4061DWR-00 by Texas Instruments

Overview of SN74HC4061DWR-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for SN74HC4061DWR-00

SN74HC4061DWR-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74HC4061DWR-00 Part Data Attributes:

SN74HC4061DWR-00 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC4061DWR-00 Texas Instruments HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation ASYNCHRONOUS
Number of Bits 14
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 123 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type NEGATIVE EDGE
Width 7.5 mm
fmax-Min 22 MHz

Alternate Parts for SN74HC4061DWR-00

This table gives cross-reference parts and alternative options found for SN74HC4061DWR-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4061DWR-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74HC4061DW-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 Texas Instruments SN74HC4061DWR-00 vs SN74HC4061DW-00
Part Number Description Manufacturer Compare
74LV4020D IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter NXP Semiconductors SN74HC4061DWR-00 vs 74LV4020D
HEF4040BT Binary Counter Nexperia SN74HC4061DWR-00 vs HEF4040BT
MC54HC4020JD HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CDIP16, 620-09 Motorola Mobility LLC SN74HC4061DWR-00 vs MC54HC4020JD
SN74HC393D Dual 4-Bit Binary Counters 14-SOIC -40 to 85 Texas Instruments SN74HC4061DWR-00 vs SN74HC393D
HD14017BFP 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation SN74HC4061DWR-00 vs HD14017BFP
74HC393PW-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter NXP Semiconductors SN74HC4061DWR-00 vs 74HC393PW-T
SN54L90T-17 TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, MDFP14, HERMETIC SEALED, METAL, FP-14 Texas Instruments SN74HC4061DWR-00 vs SN54L90T-17
CD40103BNSR CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-SO -55 to 125 Texas Instruments SN74HC4061DWR-00 vs CD40103BNSR
GD74HC163D Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, Goldstar Electron Co Ltd SN74HC4061DWR-00 vs GD74HC163D
SN54LS93J LS SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 onsemi SN74HC4061DWR-00 vs SN54LS93J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4061DWR-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4061DWR-00 by Texas Instruments

  • Please alert me when SN74HC4061DWR-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC4061DWR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4061DWR-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC4061DWR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4061DWR-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4061DWR-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: