Part Details for MC74LVX138DTR2G by onsemi
Overview of MC74LVX138DTR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74LVX138DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1014
|
Newark | Ic, decoder/Demux,3-To-8-Line, lvx-Cmos, tssop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC74LVX138DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3130 | Buy Now |
DISTI #
MC74LVX138DTR2GOSCT-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
168 In Stock |
|
$0.2269 / $0.6900 | Buy Now |
DISTI #
MC74LVX138DTR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX138DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 / $0.2686 | Buy Now |
DISTI #
863-MC74LVX138DTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-3.6V 3-8 Line Decoder RoHS: Compliant | 1315 |
|
$0.2260 / $0.6100 | Buy Now |
|
Future Electronics | Decoder/Demultiplexer 1 x 3:8 16-TSSOP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Rochester Electronics | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 29029 |
|
$0.2250 / $0.2647 | Buy Now |
DISTI #
MC74LVX138DTR2G
|
Avnet Americas | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74LVX138DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2251 / $0.2686 | Buy Now |
DISTI #
MC74LVX138DTR2G
|
Avnet Silica | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R (Alt: MC74LVX138DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
MC74LVX138DTR2G
|
EBV Elektronik | Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R (Alt: MC74LVX138DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 7500 |
|
RFQ |
Part Details for MC74LVX138DTR2G
MC74LVX138DTR2G CAD Models
MC74LVX138DTR2G Part Data Attributes:
|
MC74LVX138DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX138DTR2G
onsemi
3-to-8 Line Decoder, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX138DTR2G
This table gives cross-reference parts and alternative options found for MC74LVX138DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX138DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT138AFT(EL) | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DTR2G vs TC74VHCT138AFT(EL) |
74LV138PW,112 | 74LV138 - 3-to-8 line decoder/demultplexer; inverting TSSOP 16-Pin | NXP Semiconductors | MC74LVX138DTR2G vs 74LV138PW,112 |
74LVX138MTC | Low Voltage 1-of-8 Decoder/Demultiplexer, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | MC74LVX138DTR2G vs 74LVX138MTC |
74LV138PWDH-T | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74LVX138DTR2G vs 74LV138PWDH-T |
MC74VHCT138ADTR2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74LVX138DTR2G vs MC74VHCT138ADTR2 |
N74LV138PW | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74LVX138DTR2G vs N74LV138PW |
935174390112 | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LVX138DTR2G vs 935174390112 |
SN74LV138ATPWG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74LVX138DTR2G vs SN74LV138ATPWG4 |
SN74LV138PWLE | 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX138DTR2G vs SN74LV138PWLE |
MC74LVX138DTR2 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74LVX138DTR2G vs MC74LVX138DTR2 |