Part Details for N74LV138PW by NXP Semiconductors
Overview of N74LV138PW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74LV138PW
N74LV138PW CAD Models
N74LV138PW Part Data Attributes
|
N74LV138PW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LV138PW
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for N74LV138PW
This table gives cross-reference parts and alternative options found for N74LV138PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LV138PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV138PW | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Decoder/Driver | N74LV138PW vs 74LV138PW |
SN74LV138ATPWTG4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | N74LV138PW vs SN74LV138ATPWTG4 |
74LVX138MTC | Fairchild Semiconductor Corporation | Check for Price | Low Voltage 1-of-8 Decoder/Demultiplexer, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | N74LV138PW vs 74LVX138MTC |
74LV138PW,112 | Nexperia | Check for Price | 74LV138 - 3-to-8 line decoder/demultiplexer; inverting@en-us TSSOP 16-Pin | N74LV138PW vs 74LV138PW,112 |
74LV138PWDH | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | N74LV138PW vs 74LV138PWDH |
N74LV138PW-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | N74LV138PW vs N74LV138PW-T |
SN74LV138ATPWRE4 | Texas Instruments | Check for Price | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | N74LV138PW vs SN74LV138ATPWRE4 |
935174390112 | Nexperia | Check for Price | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 | N74LV138PW vs 935174390112 |
SN74LV138PWLE | Texas Instruments | Check for Price | 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | N74LV138PW vs SN74LV138PWLE |
74LV138PW | Nexperia | Check for Price | Decoder/Driver | N74LV138PW vs 74LV138PW |