Part Details for MC74LVX138DTR2 by onsemi
Overview of MC74LVX138DTR2 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LVX138DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5724
|
Newark | Mc74Lvx138Dtr2, Motor Driver Ic |Onsemi MC74LVX138DTR2 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Rochester Electronics | Decoder/Driver, LV/LV-A/LVX/H Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7500 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MC74LVX138DTR2
MC74LVX138DTR2 CAD Models
MC74LVX138DTR2 Part Data Attributes:
|
MC74LVX138DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LVX138DTR2
onsemi
LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74LVX138DTR2
This table gives cross-reference parts and alternative options found for MC74LVX138DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX138DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74VHCT138AFT(EL) | IC AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.65 MM PITCH, PLASTIC, TSSOP-16, Decoder/Driver | Toshiba America Electronic Components | MC74LVX138DTR2 vs TC74VHCT138AFT(EL) |
74LV138PW,112 | 74LV138 - 3-to-8 line decoder/demultplexer; inverting TSSOP 16-Pin | NXP Semiconductors | MC74LVX138DTR2 vs 74LV138PW,112 |
74LVX138MTC | Low Voltage 1-of-8 Decoder/Demultiplexer, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | MC74LVX138DTR2 vs 74LVX138MTC |
74LV138PWDH-T | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74LVX138DTR2 vs 74LV138PWDH-T |
MC74VHCT138ADTR2 | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | MC74LVX138DTR2 vs MC74VHCT138ADTR2 |
N74LV138PW | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | MC74LVX138DTR2 vs N74LV138PW |
935174390112 | IC LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Decoder/Driver | NXP Semiconductors | MC74LVX138DTR2 vs 935174390112 |
SN74LV138ATPWG4 | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74LVX138DTR2 vs SN74LV138ATPWG4 |
SN74LV138PWLE | 3-Line To 8-Line Decoder / Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX138DTR2 vs SN74LV138PWLE |
HD74LV138ATELL | LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 | Renesas Electronics Corporation | MC74LVX138DTR2 vs HD74LV138ATELL |