Logic
MC74LVX04M
Description: IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14, Gate

Overview of MC74LVX04M by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MC74LVX04M by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74LVX04M by onsemi

MC74LVX04M
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
3
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.05 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
Want to compare parts?
  1. MC74LVX04M
    onsemi
    IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14, Gate
    VS

Alternate Parts for MC74LVX04M

This table gives cross-reference parts and alternative options found for MC74LVX04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74LVX04MELG IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate onsemi MC74LVX04M vs MC74LVX04MELG
MC74LVX04MEL LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 onsemi MC74LVX04M vs MC74LVX04MEL
74LVX04SJ Low Voltage Hex Inverter, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation MC74LVX04M vs 74LVX04SJ
74LVX04SJX Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation MC74LVX04M vs 74LVX04SJX
MC74LVX04MG IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, LEAD FREE, SOIC-14, Gate onsemi MC74LVX04M vs MC74LVX04MG
TC74LVX04F(EL) IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX04M vs TC74LVX04F(EL)
Part Number Description Manufacturer Compare
MC74LVX14D LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 onsemi MC74LVX04M vs MC74LVX14D
TC74LVX04F(ELP) IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX04M vs TC74LVX04F(ELP)
TC74LVX04FN(EL) IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX04M vs TC74LVX04FN(EL)
74LVX04MX Low Voltage Hex Inverter, 2500-REEL onsemi MC74LVX04M vs 74LVX04MX
TC74LVX14F(EL) IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX04M vs TC74LVX14F(EL)
74LVX04MTR LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics MC74LVX04M vs 74LVX04MTR
74LVX14MX Low Voltage Hex Inverter with Schmitt Trigger Input, 2500-REEL onsemi MC74LVX04M vs 74LVX14MX
MC74LVX14MEL LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi MC74LVX04M vs MC74LVX14MEL
TC74LVX14FN(ELP) IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components MC74LVX04M vs TC74LVX14FN(ELP)
74LVX04M LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics MC74LVX04M vs 74LVX04M

Related Parts for MC74LVX04M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74LVX04M by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74LVX04M by onsemi

Select Manufacturer
Which Manufacturer of MC74LVX04M would you like to use for your alert(s)?
  • Please alert me when MC74LVX04M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74LVX04M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74LVX04M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74LVX04M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74LVX04M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74LVX04M by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: