MC74LVX04M
vs
74LVX14MX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
SOIC
SOIC-14
Package Description
SOP, SOP14,.3
0.150 INCH, MS-012, SOIC-14
Pin Count
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
10.2 mm
8.6235 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.004 A
Moisture Sensitivity Level
3
1
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
RAIL
TR
Prop. Delay@Nom-Sup
11 ns
16 ns
Propagation Delay (tpd)
16 ns
23 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
YES
Seated Height-Max
2.05 mm
1.753 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.275 mm
3.9 mm
Base Number Matches
5
1
Pbfree Code
Yes
Manufacturer Package Code
751EF
Samacsys Manufacturer
onsemi
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MC74LVX04M with alternatives
Compare 74LVX14MX with alternatives