Part Details for MC74LCX86D by Motorola Mobility LLC
Overview of MC74LCX86D by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74LCX86D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1469 |
|
RFQ |
Part Details for MC74LCX86D
MC74LCX86D CAD Models
MC74LCX86D Part Data Attributes:
|
MC74LCX86D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LCX86D
Motorola Mobility LLC
LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX86D
This table gives cross-reference parts and alternative options found for MC74LCX86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC86AMTR | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 | STMicroelectronics | MC74LCX86D vs 74LVC86AMTR |
935250090118 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX86D vs 935250090118 |
74LVC86D | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX86D vs 74LVC86D |
74LCX86SJX | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | MC74LCX86D vs 74LCX86SJX |
74LCX86SJ | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX86D vs 74LCX86SJ |
TC74LCX86FN(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX86D vs TC74LCX86FN(EL) |
MC74LCX86MELG | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74LCX86D vs MC74LCX86MELG |
MC74LCX86M | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX86D vs MC74LCX86M |
IDT74LVC86ADC | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | MC74LCX86D vs IDT74LVC86ADC |
SN74LVC86ADG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX86D vs SN74LVC86ADG4 |