Logic
74LVC86AMTR
STMicroelectronics
Description: LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14

Overview of 74LVC86AMTR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Electronic Manufacturing

CAD Models for 74LVC86AMTR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC86AMTR by STMicroelectronics

74LVC86AMTR
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74LVC86AMTR
    STMicroelectronics
    LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14
    VS

Alternate Parts for 74LVC86AMTR

This table gives cross-reference parts and alternative options found for 74LVC86AMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC86AMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX86MTR LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 STMicroelectronics 74LVC86AMTR vs 74LCX86MTR
SN74LVC86ANSRG4 LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments 74LVC86AMTR vs SN74LVC86ANSRG4
74LVC86AM LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 STMicroelectronics 74LVC86AMTR vs 74LVC86AM
74LCX86MX IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate National Semiconductor Corporation 74LVC86AMTR vs 74LCX86MX
SN74LVC86ADRG4 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments 74LVC86AMTR vs SN74LVC86ADRG4
MC74LCX86DR2 LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74LVC86AMTR vs MC74LCX86DR2
74LCX86M LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics 74LVC86AMTR vs 74LCX86M
935250090118 XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVC86AMTR vs 935250090118
74LCX86SJ LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOIC-14 Texas Instruments 74LVC86AMTR vs 74LCX86SJ
935250090112 IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Gate NXP Semiconductors 74LVC86AMTR vs 935250090112
Part Number Description Manufacturer Compare
74LVC86D-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors 74LVC86AMTR vs 74LVC86D-T
SN74LVC86ADRE4 Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 Texas Instruments 74LVC86AMTR vs SN74LVC86ADRE4
PI74LVC86AWE XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation 74LVC86AMTR vs PI74LVC86AWE
74LCX86M LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SO-14 STMicroelectronics 74LVC86AMTR vs 74LCX86M
SN74LVC86ADTE4 LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments 74LVC86AMTR vs SN74LVC86ADTE4
74LCX86MTR LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 STMicroelectronics 74LVC86AMTR vs 74LCX86MTR
SN74LVC86AD 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments 74LVC86AMTR vs SN74LVC86AD
74LCX86MX Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 2500-REEL onsemi 74LVC86AMTR vs 74LCX86MX
MC74LCX86MELG IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate onsemi 74LVC86AMTR vs MC74LCX86MELG
MC74LCX86MR2 IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14, Gate onsemi 74LVC86AMTR vs MC74LCX86MR2

Related Parts for 74LVC86AMTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC86AMTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC86AMTR by STMicroelectronics

Select Manufacturer
Which Manufacturer of 74LVC86AMTR would you like to use for your alert(s)?
  • Please alert me when 74LVC86AMTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC86AMTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC86AMTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC86AMTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC86AMTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC86AMTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: