Part Details for MC74LCX04DR2 by onsemi
Overview of MC74LCX04DR2 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC74LCX04DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5579
|
Newark | Ic Inverter Hex Lv Cmos 14-Soic |Onsemi MC74LCX04DR2 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
DISTI #
2156-MC74LCX04DR2-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 5323 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7490 In Stock |
|
$0.0600 | Buy Now |
DISTI #
MC74LCX04DR2
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74LCX04DR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2272 |
|
RFQ | ||
|
Bristol Electronics | 2398 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SOP | 1281 |
|
$0.0653 / $0.1452 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, LVC-CMOS, 14 Pin, Plastic, SOP | 1817 |
|
$0.2000 / $1.0000 | Buy Now |
|
Rochester Electronics | IC INVERTER HEX LV CMOS 14-SOIC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.0484 / $0.0569 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 41 |
|
$0.8000 / $1.2300 | Buy Now |
Part Details for MC74LCX04DR2
MC74LCX04DR2 CAD Models
MC74LCX04DR2 Part Data Attributes:
|
MC74LCX04DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04DR2
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX04DR2
This table gives cross-reference parts and alternative options found for MC74LCX04DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX04D | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74LCX04DR2 vs MC74LCX04D |
SN74LVC04AQDRG4Q1 | LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74LCX04DR2 vs SN74LVC04AQDRG4Q1 |
N74LVC04AD-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX04DR2 vs N74LVC04AD-T |
74LVC04D-T | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | NXP Semiconductors | MC74LCX04DR2 vs 74LVC04D-T |
IDT74LVC04ADC8 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | Integrated Device Technology Inc | MC74LCX04DR2 vs IDT74LVC04ADC8 |
TC74LCX04FN(ELP) | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX04DR2 vs TC74LCX04FN(ELP) |
TC74LCX04FN | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | MC74LCX04DR2 vs TC74LCX04FN |
MC74LCX04DG | Low Voltage CMOS Hex Inverter, SOIC-14 NB, 55-TUBE | onsemi | MC74LCX04DR2 vs MC74LCX04DG |
74LCX04M | Low Voltage Hex Inverter with 5 V Tolerant Inputs, 1100-TUBE | onsemi | MC74LCX04DR2 vs 74LCX04M |
74LCX04MX_NL | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74LCX04DR2 vs 74LCX04MX_NL |