Part Details for MC74LCX04D by onsemi
Overview of MC74LCX04D by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX04D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86131326
|
Verical | Inverter 6-Element CMOS 14-Pin SOIC N Rail RoHS: Not Compliant Min Qty: 3619 Package Multiple: 1 Date Code: 0401 | Americas - 6640 |
|
$0.1036 | Buy Now |
|
Bristol Electronics | 665 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,LCX-CMOS,SOP,14PIN,PLASTIC | 1918 |
|
$0.1959 / $0.6530 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,LCX-CMOS,SOP,14PIN,PLASTIC | 532 |
|
$2.3595 / $4.2900 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,LCX-CMOS,SOP,14PIN,PLASTIC | 122 |
|
$0.1306 / $0.1959 | Buy Now |
|
Rochester Electronics | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 385 |
|
$0.0829 / $0.0975 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for MC74LCX04D
MC74LCX04D CAD Models
MC74LCX04D Part Data Attributes
|
MC74LCX04D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX04D
onsemi
LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX04D
This table gives cross-reference parts and alternative options found for MC74LCX04D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX04D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74LVC04D-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | MC74LCX04D vs N74LVC04D-T |
N74LVC04AD-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | MC74LCX04D vs N74LVC04AD-T |
MC74LCX04DG | onsemi | $0.2306 | Low Voltage CMOS Hex Inverter, SOIC-14 NB, 55-TUBE | MC74LCX04D vs MC74LCX04DG |
74LCX04MX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74LCX04D vs 74LCX04MX_NL |
IDT74LVC04ADCG8 | Integrated Device Technology Inc | Check for Price | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 | MC74LCX04D vs IDT74LVC04ADCG8 |
74LCX04MX | onsemi | Check for Price | Low Voltage Hex Inverter with 5 V Tolerant Inputs, SOIC-14, 2500-REEL | MC74LCX04D vs 74LCX04MX |