-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M9768
|
Newark | Inverter, 1I/P, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hcu04, Logic Ic Family:74Hcu, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HCU04ADG Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2970 | Buy Now |
DISTI #
MC74HCU04ADGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1320 In Stock |
|
$0.2050 / $0.5900 | Buy Now |
DISTI #
MC74HCU04ADG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HCU04ADG) RoHS: Compliant Min Qty: 6710 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 40590 Factory Stock |
|
$0.1631 / $0.1946 | Buy Now |
DISTI #
863-MC74HCU04ADG
|
Mouser Electronics | Inverters LOG CMOS INVERTER HEX RoHS: Compliant | 755 |
|
$0.2050 / $0.5800 | Buy Now |
DISTI #
70466454
|
RS | MC74HCU04ADG, Hex, LSTTL CMOS Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HCU04ADG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5900 | RFQ |
|
Future Electronics | 74HC Series 2 to 6 V CMOS CMOS Hex Unbuffered Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6710 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1810 / $0.2150 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS CMOS Hex Unbuffered Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 6710 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.1810 / $0.2150 | Buy Now |
|
Bristol Electronics | 2266 |
|
RFQ | ||
|
Quest Components | 1812 |
|
$0.1176 / $0.3920 | Buy Now | |
|
Rochester Electronics | Unbuffered Hex Inverter RoHS: Compliant Status: Active Min Qty: 1 | 160550 |
|
$0.1935 / $0.2276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HCU04ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCU04ADG
onsemi
Unbuffered Hex Inverter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 21 ns | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HCU04ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCU04ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HCU04M96E4 | 6-ch, 4.5-V to 5.5-V inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HCU04ADG vs CD74HCU04M96E4 |
CD74HCU04MTG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCU04ADG vs CD74HCU04MTG4 |
SN74HCU04DTG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCU04ADG vs SN74HCU04DTG4 |
MC74HCU04ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HCU04ADG vs MC74HCU04ADR2 |
CD74HCU04MT | High Speed CMOS Logic Hex Inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HCU04ADG vs CD74HCU04MT |
CD74HCU04MTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCU04ADG vs CD74HCU04MTE4 |
MC74HCU04AD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC74HCU04ADG vs MC74HCU04AD |
933714000653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCU04ADG vs 933714000653 |
933714000652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HCU04ADG vs 933714000652 |
SN74HCU04DTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74HCU04ADG vs SN74HCU04DTE4 |