Part Details for MC74HCT245ANG by onsemi
Overview of MC74HCT245ANG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HCT245ANG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5161
|
Newark | Ic, 74Hct Cmos, 74Hct245, Dip20, 7V |Onsemi MC74HCT245ANG Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4700 / $0.6880 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, HCT SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDIP20 | 245 |
|
$0.7600 / $1.9000 | Buy Now |
|
Rochester Electronics | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8603 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MC74HCT245ANG
MC74HCT245ANG CAD Models
MC74HCT245ANG Part Data Attributes:
|
MC74HCT245ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HCT245ANG
onsemi
IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, LREAD FREE, DIP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.415 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for MC74HCT245ANG
This table gives cross-reference parts and alternative options found for MC74HCT245ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HCT245ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HCT245N | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | MC74HCT245ANG vs MC74HCT245N |
SNJ54HCT245J | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT245ANG vs SNJ54HCT245J |
SNJ54HCT245J-00 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | MC74HCT245ANG vs SNJ54HCT245J-00 |
CD74HCT245E96 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | MC74HCT245ANG vs CD74HCT245E96 |
M74HCT245F1 | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERAMIC, DIP-20 | STMicroelectronics | MC74HCT245ANG vs M74HCT245F1 |
CD54HCT245F | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Harris Semiconductor | MC74HCT245ANG vs CD54HCT245F |
MC74HCT245N | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | MC74HCT245ANG vs MC74HCT245N |
CD74HCT245EE4 | High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 | Texas Instruments | MC74HCT245ANG vs CD74HCT245EE4 |
5962-8550601VRA | Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | MC74HCT245ANG vs 5962-8550601VRA |
CD74HCT245EX | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Harris Semiconductor | MC74HCT245ANG vs CD74HCT245EX |