Datasheets
5962-8550601VRA by: Texas Instruments

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Part Details for 5962-8550601VRA by Texas Instruments

Overview of 5962-8550601VRA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for 5962-8550601VRA

Part # Distributor Description Stock Price Buy
Ameya Holding Limited   2356
RFQ

Part Details for 5962-8550601VRA

5962-8550601VRA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-8550601VRA Part Data Attributes

5962-8550601VRA Texas Instruments
Buy Now Datasheet
Compare Parts:
5962-8550601VRA Texas Instruments Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP20,.3
Pin Count 20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature LG-MAX
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family HCT
JESD-30 Code R-GDIP-T20
JESD-609 Code e0
Length 26.92 mm
Load Capacitance (CL) 150 pF
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.006 A
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 33 ns
Propagation Delay (tpd) 45 ns
Qualification Status Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 5962-8550601VRA

This table gives cross-reference parts and alternative options found for 5962-8550601VRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8550601VRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8550601VRX HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-8550601VRA vs 5962-8550601VRX
SNJ54HCT245J-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962-8550601VRA vs SNJ54HCT245J-00
SN74HCT245N-10 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments 5962-8550601VRA vs SN74HCT245N-10
HD74HCT245PV-E HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation 5962-8550601VRA vs HD74HCT245PV-E
TC74HCT245AP IC HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 5962-8550601VRA vs TC74HCT245AP
CD54HCT245F Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor 5962-8550601VRA vs CD54HCT245F
SN54HCT245J-00 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments 5962-8550601VRA vs SN54HCT245J-00
8550601RX Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor 5962-8550601VRA vs 8550601RX
GD74HCT245 Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd 5962-8550601VRA vs GD74HCT245
CD54HCT245F/3 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Intersil Corporation 5962-8550601VRA vs CD54HCT245F/3
Part Number Description Manufacturer Compare
M54HCT245D1 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics 5962-8550601VRA vs M54HCT245D1
M54HCT245D HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 STMicroelectronics 5962-8550601VRA vs M54HCT245D
CD74HCT245E High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125 Texas Instruments 5962-8550601VRA vs CD74HCT245E
5962-8550601RX HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, FRIT SEALED, CERDIP-20 Intersil Corporation 5962-8550601VRA vs 5962-8550601RX
8550601RA Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor 5962-8550601VRA vs 8550601RA
CD54HCT245F3A High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 5962-8550601VRA vs CD54HCT245F3A
GD54HCT245J Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Goldstar Electron Co Ltd 5962-8550601VRA vs GD54HCT245J
M74HCT245-1P Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric 5962-8550601VRA vs M74HCT245-1P
JM38510/65553 HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962-8550601VRA vs JM38510/65553
GD54HCT245 Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Goldstar Electron Co Ltd 5962-8550601VRA vs GD54HCT245

5962-8550601VRA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8550601VRA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8550601VRA by Texas Instruments

  • Please alert me when 5962-8550601VRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8550601VRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8550601VRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8550601VRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8550601VRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8550601VRA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: