Part Details for MC74HC76D by Motorola Semiconductor Products
Overview of MC74HC76D by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC76D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 88 |
|
RFQ |
Part Details for MC74HC76D
MC74HC76D CAD Models
MC74HC76D Part Data Attributes
|
MC74HC76D
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74HC76D
Motorola Semiconductor Products
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MASTER SLAVE OPERATION | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
Alternate Parts for MC74HC76D
This table gives cross-reference parts and alternative options found for MC74HC76D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC76D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC175NSRE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | MC74HC76D vs SN74HC175NSRE4 |
JM38510/30103B2X | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MC74HC76D vs JM38510/30103B2X |
SN74LV174APWR | Hex D-Type Flip-Flops With Clear 16-TSSOP -40 to 85 | Texas Instruments | MC74HC76D vs SN74LV174APWR |
TC74HC173AF-EL | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, FF/Latch | Toshiba America Electronic Components | MC74HC76D vs TC74HC173AF-EL |
HD74AC175FP-EL | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, FP-16DA | Renesas Electronics Corporation | MC74HC76D vs HD74AC175FP-EL |
DM74ALS174MX | D Flip-Flop, ALS Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | MC74HC76D vs DM74ALS174MX |
74HC75D | D Latch | Nexperia | MC74HC76D vs 74HC75D |
54LS259/B2AJC | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | MC74HC76D vs 54LS259/B2AJC |
5962R8955201VEA | AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | MC74HC76D vs 5962R8955201VEA |
54LS375/BFAJC | LS SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | MC74HC76D vs 54LS375/BFAJC |