Part Details for MC74HC4053AFEL by onsemi
Overview of MC74HC4053AFEL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MC74HC4053AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5471
|
Newark | Mc74Hc4053Afel, Motor Driver Ic |Onsemi MC74HC4053AFEL Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
|
Rochester Electronics | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for MC74HC4053AFEL
MC74HC4053AFEL CAD Models
MC74HC4053AFEL Part Data Attributes:
|
MC74HC4053AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4053AFEL
onsemi
TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 245 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC4053AFEL
This table gives cross-reference parts and alternative options found for MC74HC4053AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4053AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053AFEL | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053AFEL vs MC74HC4053AFEL |
MC74HC4053AFG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4053AFEL vs MC74HC4053AFG |
MC74HC4053AFR2 | TRIPLE 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, PLASTIC, SOIC-16 | onsemi | MC74HC4053AFEL vs MC74HC4053AFR2 |
MC74HC4053AFELG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053AFEL vs MC74HC4053AFELG |
MC74HC4053AF | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC74HC4053AFEL vs MC74HC4053AF |
TC74HC4053AF(TP2) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053AFEL vs TC74HC4053AF(TP2) |
HD74HC4053FP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, FP-16DA | Hitachi Ltd | MC74HC4053AFEL vs HD74HC4053FP |
MM74HC4053SJ | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | MC74HC4053AFEL vs MM74HC4053SJ |
TC74HC4053AF(EL) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | MC74HC4053AFEL vs TC74HC4053AF(EL) |
CD74HC4053NSR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-SO -55 to 125 | Texas Instruments | MC74HC4053AFEL vs CD74HC4053NSR |