-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 2:1 (SPDT) 3-channel analog switch 16-SO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC4053NSR-ND
|
DigiKey | IC SWITCH SPDT X 3 130OHM 16SO Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.2900 | Buy Now |
DISTI #
296-31593-1-ND
|
DigiKey | IC SWITCH SPDT X 3 130OHM 16SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29 In Stock |
|
$0.2626 / $0.7600 | Buy Now |
DISTI #
595-CD74HC4053NSR
|
Mouser Electronics | Multiplexer Switch ICs High Speed CMOS 3 2-Channel Analog RoHS: Compliant | 1935 |
|
$0.2620 / $0.7600 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 3 FUNC, 3 CHANNEL, CMOS, PDSO16 | 23 |
|
$0.4648 / $0.5577 | Buy Now |
|
Rochester Electronics | CD74HC4053 High-speed CMOS triple 2-channel analog multiplexer & demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 36000 |
|
$0.2479 / $0.2917 | Buy Now |
|
Ameya Holding Limited | IC MUX/DEMUX TRIPLE 2X1 16SO | 27830 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4053NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4053NSR
Texas Instruments
5-V, 2:1 (SPDT) 3-channel analog switch 16-SO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 10 Ω | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 315 ns | |
Switch-on Time-Max | 330 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CD74HC4053NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4053NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC4053AF | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | CD74HC4053NSR vs MC74HC4053AF |
TC74HC4053AF(TP2) | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4053NSR vs TC74HC4053AF(TP2) |
HD74HC4053FP | Single-Ended Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, FP-16DA | Hitachi Ltd | CD74HC4053NSR vs HD74HC4053FP |
MC74HC4053AFELG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | CD74HC4053NSR vs MC74HC4053AFELG |
MC74HC4053AFG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | CD74HC4053NSR vs MC74HC4053AFG |
HD74HC4053FP | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, FP-16DA | Renesas Electronics Corporation | CD74HC4053NSR vs HD74HC4053FP |
MC74HC4053AFELG | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, SOIC-16 | onsemi | CD74HC4053NSR vs MC74HC4053AFELG |
MM74HC4053SJ | Differential Multiplexer, 3 Func, 2 Channel, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | CD74HC4053NSR vs MM74HC4053SJ |
TC74HC4053AF | IC 6-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4053NSR vs TC74HC4053AF |
TC74HC4053AF-TP1EL | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Multiplexer or Switch | Toshiba America Electronic Components | CD74HC4053NSR vs TC74HC4053AF-TP1EL |