Part Details for MC74HC374ADTG by onsemi
Overview of MC74HC374ADTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC374ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5411
|
Newark | 74Hc Cmos, Smd, 74Hc374, Tssop20 |Onsemi MC74HC374ADTG Min Qty: 1140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5270 | Buy Now |
DISTI #
42K0872
|
Newark | Ic, flip-Flop, octal, d Type, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MC74HC374ADTG Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2250 |
|
$0.2734 / $0.3216 | Buy Now |
DISTI #
MC74HC374ADTG
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, HC, SMD, TSSOP20, tube Min Qty: 5 | 0 |
|
$0.1390 / $0.2710 | RFQ |
Part Details for MC74HC374ADTG
MC74HC374ADTG CAD Models
MC74HC374ADTG Part Data Attributes:
|
MC74HC374ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC374ADTG
onsemi
Octal D Flip-Flop, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
Alternate Parts for MC74HC374ADTG
This table gives cross-reference parts and alternative options found for MC74HC374ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC374PWRG4 | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC374ADTG vs SN74HC374PWRG4 |
HD74HC374T | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | MC74HC374ADTG vs HD74HC374T |
MC74HC374ADTR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74HC374ADTG vs MC74HC374ADTR2 |
SN74HC374PWRE4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HC374ADTG vs SN74HC374PWRE4 |
HD74HC374T | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MC74HC374ADTG vs HD74HC374T |
MC74HC374ADTR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, TSSOP-20 | onsemi | MC74HC374ADTG vs MC74HC374ADTR2 |
M74HC374TTR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC374ADTG vs M74HC374TTR |
SN74HC374PWLE | Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC374ADTG vs SN74HC374PWLE |
935174860118 | HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HC374ADTG vs 935174860118 |
74HC374DTR2G | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC374ADTG vs 74HC374DTR2G |