Part Details for MC74HC374ADTR2 by Motorola Mobility LLC
Overview of MC74HC374ADTR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC374ADTR2
MC74HC374ADTR2 CAD Models
MC74HC374ADTR2 Part Data Attributes
|
MC74HC374ADTR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC374ADTR2
Motorola Mobility LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC374ADTR2
This table gives cross-reference parts and alternative options found for MC74HC374ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC374PW | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | MC74HC374ADTR2 vs 74HC374PW |
M74HC374TTR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC374ADTR2 vs M74HC374TTR |
74HC374PW,118 | 74HC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HC374ADTR2 vs 74HC374PW,118 |
935174860118 | HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HC374ADTR2 vs 935174860118 |
MM74HC374MTCX | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74HC374ADTR2 vs MM74HC374MTCX |
MC74HC374ADTR2G | Octal D Flip-Flop, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC374ADTR2 vs MC74HC374ADTR2G |
SN74HC374PWTE4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HC374ADTR2 vs SN74HC374PWTE4 |
MC74HC374ADT | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | MC74HC374ADTR2 vs MC74HC374ADT |
935174860112 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HC374ADTR2 vs 935174860112 |
74HC374PW-T | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | NXP Semiconductors | MC74HC374ADTR2 vs 74HC374PW-T |