Part Details for MC74HC373ADTG by onsemi
Overview of MC74HC373ADTG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC373ADTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7048
|
Newark | 74Hc Cmos, Smd, 74Hc373, Tssop20, Logic Family/Base Number:74Hc373, Latch Type:Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:21Ns, Output Current:7.8Ma, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Rohs Compliant: Yes |Onsemi MC74HC373ADTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2878 |
|
$0.3360 / $0.8530 | Buy Now |
DISTI #
MC74HC373ADTGOS-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
375 In Stock |
|
$0.3232 / $0.8300 | Buy Now |
DISTI #
MC74HC373ADTG
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail - Rail/Tube (Alt: MC74HC373ADTG) RoHS: Compliant Min Qty: 2550 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
863-MC74HC373ADTG
|
Mouser Electronics | Latches 2-6V Transparent Non-Inverting RoHS: Compliant | 420 |
|
$0.3230 / $0.8200 | Buy Now |
DISTI #
70466398
|
RS | MC74HC373ADTG Octal Latch, Transparent D Type, 3 State, 2 to 6 V, 20-Pin TSSOP | ON Semiconductor MC74HC373ADTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4580 / $0.5390 | RFQ |
|
Future Electronics | 74HC 2 to 6 V Octal 3-State Non-Inverting Transparent Latch - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2550 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3150 / $0.3750 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 24758 |
|
$0.3099 / $0.3646 | Buy Now |
DISTI #
MC74HC373ADTG
|
TME | IC: digital, 3-state,octal,latch transparent, Ch: 8, CMOS, 2÷6VDC Min Qty: 1 | 124 |
|
$0.4030 / $0.9800 | Buy Now |
DISTI #
MC74HC373ADTG
|
Avnet Silica | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail (Alt: MC74HC373ADTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 2325 |
|
Buy Now | |
DISTI #
MC74HC373ADTG
|
EBV Elektronik | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Rail (Alt: MC74HC373ADTG) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 8 Weeks, 0 Days | EBV - 2550 |
|
Buy Now |
Part Details for MC74HC373ADTG
MC74HC373ADTG CAD Models
MC74HC373ADTG Part Data Attributes:
|
MC74HC373ADTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC373ADTG
onsemi
Octal 3-State Non-Inverting Transparent Latch, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC373ADTG
This table gives cross-reference parts and alternative options found for MC74HC373ADTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC373ADTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC373PWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC373ADTG vs SN74HC373PWG4 |
SN74HC373PWR | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC373ADTG vs SN74HC373PWR |
MM74HC373MTC | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC373ADTG vs MM74HC373MTC |
74HC373PW,112 | 74HC(T)373 - Octal D-type transparent latch; 3-state TSSOP2 20-Pin | NXP Semiconductors | MC74HC373ADTG vs 74HC373PW,112 |
74HC373PW,112 | 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us TSSOP2 20-Pin | Nexperia | MC74HC373ADTG vs 74HC373PW,112 |
SN74HC373PWT | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC373ADTG vs SN74HC373PWT |
SN74HC373PWRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC373ADTG vs SN74HC373PWRG4 |
SN74HC373PWTE4 | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC373ADTG vs SN74HC373PWTE4 |
MC74HC373ADTR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC373ADTG vs MC74HC373ADTR2 |
HD74HC373TELL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 | Renesas Electronics Corporation | MC74HC373ADTG vs HD74HC373TELL |