There are no models available for this part yet.
Overview of MC74HC373ADTR2 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MC74HC373ADTR2 by onsemi
Part Data Attributes for MC74HC373ADTR2 by onsemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP20,.25
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
BUS DRIVER
|
Max I(ol)
|
0.006 A
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
38 ns
|
Propagation Delay (tpd)
|
210 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for MC74HC373ADTR2
This table gives cross-reference parts and alternative options found for MC74HC373ADTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC373ADTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC373PW/T3 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | MC74HC373ADTR2 vs 74HC373PW/T3 |
M74HC373TTR | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74HC373ADTR2 vs M74HC373TTR |
MM74HC373MTCX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74HC373ADTR2 vs MM74HC373MTCX |
SN74HC373PW | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC373ADTR2 vs SN74HC373PW |
MC74HC373ADTR2G | Octal 3-State Non-Inverting Transparent Latch, TSSOP 20 LEAD, 2500-REEL | onsemi | MC74HC373ADTR2 vs MC74HC373ADTR2G |
74HC373DTR2G | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | MC74HC373ADTR2 vs 74HC373DTR2G |
MM74HC373MTCX | 3-STATE Octal D-Type Latch, 2500-REEL | onsemi | MC74HC373ADTR2 vs MM74HC373MTCX |
SN74HC373PWR | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MC74HC373ADTR2 vs SN74HC373PWR |
74HC373PW | Bus Driver | Nexperia | MC74HC373ADTR2 vs 74HC373PW |
SN74HC373PWTG4 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MC74HC373ADTR2 vs SN74HC373PWTG4 |
Related Parts for MC74HC373ADTR2
-
MC74HC240ADWGBus Driver/Transceivers
-
MC74HC32AFGates
-
MB9AF421LPMC-G-JNE2Microcontrollers
-
MC33364DSwitching Regulator or Controllers
-
IRF7853TRPBFPower Field-Effect Transistors
-
MC74HC74ADR2FF/Latches
-
MC10H116FNLine Driver or Receivers
-
MC7815CTLinear Regulator ICs
-
MC33174DR2Operational Amplifiers