Part Details for MC74HC32AFEL by onsemi
Overview of MC74HC32AFEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74HC32AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5393
|
Newark | Mc74Hc32Afel, Motor Driver Ic |Onsemi MC74HC32AFEL Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Rochester Electronics | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17090 |
|
$0.0870 / $0.1024 | Buy Now |
|
Sense Electronic Company Limited | SOP-14 | 842 |
|
RFQ |
Part Details for MC74HC32AFEL
MC74HC32AFEL CAD Models
MC74HC32AFEL Part Data Attributes:
|
MC74HC32AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC32AFEL
onsemi
HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC32AFEL
This table gives cross-reference parts and alternative options found for MC74HC32AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC32AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC32FP | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC32AFEL vs HD74HC32FP |
SN74HC32NSRE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74HC32AFEL vs SN74HC32NSRE4 |
HD74HC32FP-EL | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC32AFEL vs HD74HC32FP-EL |
HD74HC32FP | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC32AFEL vs HD74HC32FP |
HD74HC32FP-EL | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC32AFEL vs HD74HC32FP-EL |
MC74HC32AFELG | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC32AFEL vs MC74HC32AFELG |
TC74HC32AF-TP1 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32AFEL vs TC74HC32AF-TP1 |
TC74HC32AF | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74HC32AFEL vs TC74HC32AF |
TC74HC32AF(TP1) | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC32AFEL vs TC74HC32AF(TP1) |
SN74HC32NSRG4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | MC74HC32AFEL vs SN74HC32NSRG4 |