Part Details for MC74HC1GU04DFT1 by onsemi
Overview of MC74HC1GU04DFT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MC74HC1GU04DFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5239
|
Newark | Mc74Hc1Gu04Dft1, Motor Driver Ic |Onsemi MC74HC1GU04DFT1 Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
Part Details for MC74HC1GU04DFT1
MC74HC1GU04DFT1 CAD Models
MC74HC1GU04DFT1 Part Data Attributes:
|
MC74HC1GU04DFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC1GU04DFT1
onsemi
HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-353 | |
Package Description | SC-70, SC-88A, SOT-353, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.002 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 35 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74HC1GU04DFT1
This table gives cross-reference parts and alternative options found for MC74HC1GU04DFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1GU04DFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1GU04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74HC1GU04DFT1 vs MC74HC1GU04DFT1 |
74HC1GU04GW-G | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | MC74HC1GU04DFT1 vs 74HC1GU04GW-G |
74HC1GU04GW,125 | 74HC1GU04 - Inverter TSSOP 5-Pin | NXP Semiconductors | MC74HC1GU04DFT1 vs 74HC1GU04GW,125 |
HD74HC1GU04CME | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | MC74HC1GU04DFT1 vs HD74HC1GU04CME |
935261178115 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | MC74HC1GU04DFT1 vs 935261178115 |
MC74HC1GU04DFT1G | Single Unbuffered Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | MC74HC1GU04DFT1 vs MC74HC1GU04DFT1G |
MC74HC1GU04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1GU04DFT1 vs MC74HC1GU04DFT2 |
MC74HC1GU04DFT4 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | MC74HC1GU04DFT1 vs MC74HC1GU04DFT4 |
74HC1GU04GW | Inverter | Nexperia | MC74HC1GU04DFT1 vs 74HC1GU04GW |
74HC1GU04GW,165 | 74HC1GU04 - Inverter TSSOP 5-Pin | NXP Semiconductors | MC74HC1GU04DFT1 vs 74HC1GU04GW,165 |