Part Details for MC74HC1G08DFT2 by Motorola Mobility LLC
Overview of MC74HC1G08DFT2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC1G08DFT2
MC74HC1G08DFT2 CAD Models
MC74HC1G08DFT2 Part Data Attributes
|
MC74HC1G08DFT2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC1G08DFT2
Motorola Mobility LLC
HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MC74HC1G08DFT2
This table gives cross-reference parts and alternative options found for MC74HC1G08DFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC1G08DFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT1G08DCKTG4 | 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | Texas Instruments | MC74HC1G08DFT2 vs 74AHCT1G08DCKTG4 |
74AHCT1G08GW,165 | 74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G08DFT2 vs 74AHCT1G08GW,165 |
MC74HC1G08DFT1 | HC/UH SERIES, 2-INPUT AND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74HC1G08DFT2 vs MC74HC1G08DFT1 |
NC7ST08P5X_NL | AND Gate, HST/T Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | MC74HC1G08DFT2 vs NC7ST08P5X_NL |
74HCT1G08GW,125 | 74HC(T)1G08 - 2-input AND gate TSSOP 5-Pin | NXP Semiconductors | MC74HC1G08DFT2 vs 74HCT1G08GW,125 |
74HCT1G08GW,125 | 74HC1G08; 74HCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin | Nexperia | MC74HC1G08DFT2 vs 74HCT1G08GW,125 |
935262755125 | IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G08DFT2 vs 935262755125 |
74HCT1G08GW | IC HCT SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | MC74HC1G08DFT2 vs 74HCT1G08GW |
NC7ST08P5 | TinyLogic HST 2-Input AND Gate, 250-REEL | onsemi | MC74HC1G08DFT2 vs NC7ST08P5 |
MC74VHC1G08DFT1 | AHC/VHC SERIES, 2-INPUT AND GATE, PDSO5, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | MC74HC1G08DFT2 vs MC74VHC1G08DFT1 |