Part Details for NC7S08M5X by National Semiconductor Corporation
Overview of NC7S08M5X by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7S08M5X
NC7S08M5X CAD Models
NC7S08M5X Part Data Attributes:
|
NC7S08M5X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7S08M5X
National Semiconductor Corporation
IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for NC7S08M5X
This table gives cross-reference parts and alternative options found for NC7S08M5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7S08M5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7ST08M5X | IC HST/T SERIES, 2-INPUT AND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | National Semiconductor Corporation | NC7S08M5X vs NC7ST08M5X |
NC7ST08M5 | IC HST/T SERIES, 2-INPUT AND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | National Semiconductor Corporation | NC7S08M5X vs NC7ST08M5 |
74AHC1G08GV | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-74A, SOT-753, 5 PIN, Gate | NXP Semiconductors | NC7S08M5X vs 74AHC1G08GV |
935271658125 | IC AHC SERIES, 2-INPUT AND GATE, PDSO5, PLASTIC, SC-74A, 5 PIN, Gate | NXP Semiconductors | NC7S08M5X vs 935271658125 |
NC7S08M5 | IC HC/UH SERIES, 2-INPUT AND GATE, PDSO5, THERMALLY ENHANCED, PLASTIC, SOT-23, 5 PIN, Gate | National Semiconductor Corporation | NC7S08M5X vs NC7S08M5 |