Part Details for MC74HC175AD by onsemi
Overview of MC74HC175AD by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC175AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, SOP | 202 |
|
$0.1740 / $0.2610 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2448 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for MC74HC175AD
MC74HC175AD CAD Models
MC74HC175AD Part Data Attributes:
|
MC74HC175AD
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC175AD
onsemi
HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC175AD
This table gives cross-reference parts and alternative options found for MC74HC175AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC175AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC175ADR2 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, SOIC-16 | onsemi | MC74HC175AD vs MC74HC175ADR2 |
MC74HC175ADG | D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC175AD vs MC74HC175ADG |
CD74HC175M96E4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC175AD vs CD74HC175M96E4 |
CD74HC175MTE4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC175AD vs CD74HC175MTE4 |
CD74HC175MG4 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC175AD vs CD74HC175MG4 |
CD74HC175M | High Speed CMOS Logic Quad D-Type Flip-Flops with Reset 16-SOIC -55 to 125 | Texas Instruments | MC74HC175AD vs CD74HC175M |
CD74HC175MT | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | MC74HC175AD vs CD74HC175MT |
CD74HC175M96 | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MC74HC175AD vs CD74HC175M96 |
MC74HC175ADR2G | D Flip-Flop, HC/UH Series, 4-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO16, HALOGENE FREE AND ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | MC74HC175AD vs MC74HC175ADR2G |
MC74HC175ADG | Quad D Flip-Flop with Common Clock and Reset, SOIC 16 LEAD, 48-TUBE | onsemi | MC74HC175AD vs MC74HC175ADG |