MC74HC175AD vs CD74HC175M feature comparison

MC74HC175AD onsemi

Buy Now Datasheet

CD74HC175M Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 GREEN, PLASTIC, MS-012AC, SOIC-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Length 9.9 mm 9.9 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Max Frequency@Nom-Sup 20000000 Hz 20000000 Hz
Max I(ol) 0.004 A 0.0052 A
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 235 260
Propagation Delay (tpd) 225 ns 265 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 3 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 3.9 mm 3.9 mm
fmax-Min 24 MHz 24 MHz
Base Number Matches 8 9
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 53 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MC74HC175AD with alternatives

Compare CD74HC175M with alternatives