-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K7031
|
Newark | Ic, Hex Inverter, Schmitt, 14Soic, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MC74HC14ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3096 |
|
$0.2740 / $0.5030 | Buy Now |
DISTI #
71J5595
|
Newark | Hex Inverter, Schmitt Trigger Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MC74HC14ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 960 |
|
$0.2470 / $0.4760 | Buy Now |
DISTI #
MC74HC14ADGOS-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2192 In Stock |
|
$0.2300 / $0.6600 | Buy Now |
DISTI #
MC74HC14ADG
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC14ADG) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 2345660555 Factory Stock |
|
$0.1450 / $0.1730 | Buy Now |
DISTI #
71J5595
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Rail - Bulk (Alt: 71J5595) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 960 Partner Stock |
|
$0.2490 / $0.5690 | Buy Now |
DISTI #
863-MC74HC14ADG
|
Mouser Electronics | Inverters 2-6V Hex CMOS Schmitt Trigger RoHS: Compliant | 75155 |
|
$0.2140 / $0.4600 | Buy Now |
DISTI #
E02:0323_00018167
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Europe - 5354 |
|
$0.1971 / $0.3591 | Buy Now |
DISTI #
V36:1790_07285211
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Americas - 1913 |
|
$0.2103 / $0.4562 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6710Tube |
|
$0.2150 / $0.2550 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 835Tube |
|
$0.2150 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC14ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC14ADG
onsemi
Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC14ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC14ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC14ADR2G | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 2500-REEL | onsemi | MC74HC14ADG vs MC74HC14ADR2G |
74HC14DR2G | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, SOIC-14, Gate | onsemi | MC74HC14ADG vs 74HC14DR2G |