Part Details for MC74HC138ADT by onsemi
Overview of MC74HC138ADT by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for MC74HC138ADT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5283
|
Newark | Mc74Hc138Adt, Motor Driver Ic |Onsemi MC74HC138ADT Min Qty: 2680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
2156-MC74HC138ADT-ND
|
DigiKey | DECODER/DRIVER, HC/UH SERIES Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4171 In Stock |
|
$0.1400 | Buy Now |
|
Bristol Electronics | 2964 |
|
RFQ | ||
|
Rochester Electronics | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4171 |
|
$0.1160 / $0.1365 | Buy Now |
|
Ameya Holding Limited | 86 |
|
RFQ | ||
DISTI #
4186305
|
Farnell | MC74HC138ADT, MOTOR DRIVER IC RoHS: Compliant Min Qty: 2671 Lead time: 3 Weeks, 1 Days Container: Each | 4171 |
|
$0.1414 | Buy Now |
Part Details for MC74HC138ADT
MC74HC138ADT CAD Models
MC74HC138ADT Part Data Attributes:
|
MC74HC138ADT
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC138ADT
onsemi
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 205 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC74HC138ADT
This table gives cross-reference parts and alternative options found for MC74HC138ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC138ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC138PW,118 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting TSSOP 16-Pin | NXP Semiconductors | MC74HC138ADT vs 74HC138PW,118 |
SN74HC138PWE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC138ADT vs SN74HC138PWE4 |
SN74HC138PWTE4 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | MC74HC138ADT vs SN74HC138PWTE4 |
HD74HC138T-EL | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC138ADT vs HD74HC138T-EL |
HD74HC138T-EL | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, TTP-16DA | Hitachi Ltd | MC74HC138ADT vs HD74HC138T-EL |
SN74HC138QPWRQ1 | Automotive Catalog 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 125 | Texas Instruments | MC74HC138ADT vs SN74HC138QPWRQ1 |
HD74HC138T | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TTP-16DA | Renesas Electronics Corporation | MC74HC138ADT vs HD74HC138T |
SN74HC138PWT | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74HC138ADT vs SN74HC138PWT |
SN74HC138PWR | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74HC138ADT vs SN74HC138PWR |
SN74HC138PW | 3-Line To 8-Line Decoders/Demultiplexers 16-TSSOP -40 to 85 | Texas Instruments | MC74HC138ADT vs SN74HC138PW |