Logic
MC74HC11DR2
Description: HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14

Overview of MC74HC11DR2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC74HC11DR2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74HC11DR2 by Motorola Mobility LLC

MC74HC11DR2
Motorola Mobility LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MC74HC11DR2
    Motorola Mobility LLC
    HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14
    VS

Alternate Parts for MC74HC11DR2

This table gives cross-reference parts and alternative options found for MC74HC11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC11RP-EL AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd MC74HC11DR2 vs HD74HC11RP-EL
GD54HC11D AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, Goldstar Electron Co Ltd MC74HC11DR2 vs GD54HC11D
SN74HC11D-00 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 Texas Instruments MC74HC11DR2 vs SN74HC11D-00
MC74HC11AD AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products MC74HC11DR2 vs MC74HC11AD
SN74HC11DTE4 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments MC74HC11DR2 vs SN74HC11DTE4
SN74HC11DRE4 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments MC74HC11DR2 vs SN74HC11DRE4
MC74HC11DD AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products MC74HC11DR2 vs MC74HC11DD
M74HC11M1R HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics MC74HC11DR2 vs M74HC11M1R
SN74HC11DT 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85 Texas Instruments MC74HC11DR2 vs SN74HC11DT
MM74HC11M IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation MC74HC11DR2 vs MM74HC11M
Part Number Description Manufacturer Compare
933714290653 AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14 Nexperia MC74HC11DR2 vs 933714290653
MM74HC11M IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation MC74HC11DR2 vs MM74HC11M
TC74HC11AFN IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components MC74HC11DR2 vs TC74HC11AFN
CD74HC11M96G4 High Speed CMOS Logic Triple 3-Input AND Gates 14-SOIC -55 to 125 Texas Instruments MC74HC11DR2 vs CD74HC11M96G4
MM74HC11M AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SO-14 Rochester Electronics LLC MC74HC11DR2 vs MM74HC11M
74HC11D,652 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin Nexperia MC74HC11DR2 vs 74HC11D,652
MM74HC11MX HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments MC74HC11DR2 vs MM74HC11MX
74HC11D,653 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin Nexperia MC74HC11DR2 vs 74HC11D,653
CD74HC11M AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PACKAGE-14 Rochester Electronics LLC MC74HC11DR2 vs CD74HC11M
CD74HC11M 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125 Texas Instruments MC74HC11DR2 vs CD74HC11M

Related Parts for MC74HC11DR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74HC11DR2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74HC11DR2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC74HC11DR2 would you like to use for your alert(s)?
  • Please alert me when MC74HC11DR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74HC11DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74HC11DR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74HC11DR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74HC11DR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74HC11DR2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: