Part Details for MM74HC11M by Rochester Electronics LLC
Overview of MM74HC11M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC11M
MM74HC11M CAD Models
MM74HC11M Part Data Attributes
|
MM74HC11M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74HC11M
Rochester Electronics LLC
AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MM74HC11M
This table gives cross-reference parts and alternative options found for MM74HC11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC11D,653 | Nexperia | $0.0730 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SOIC 14-Pin | MM74HC11M vs 74HC11D,653 |
HD74HC11RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, FP-14DN | MM74HC11M vs HD74HC11RP-EL |
CD74HC11MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Triple 3-Input AND Gates 14-SOIC -55 to 125 | MM74HC11M vs CD74HC11MG4 |
GD74HC11D | Goldstar Electron Co Ltd | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, | MM74HC11M vs GD74HC11D |
TC74HC11AFN-ELP | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | MM74HC11M vs TC74HC11AFN-ELP |
MC74HC11D | Motorola Semiconductor Products | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | MM74HC11M vs MC74HC11D |
SN74HC11DE4 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | MM74HC11M vs SN74HC11DE4 |
74HC11D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 3.9 MM, PLASTIC, MS-012, SO-14, Gate | MM74HC11M vs 74HC11D |
CD74HC11MTG4 | Texas Instruments | Check for Price | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | MM74HC11M vs CD74HC11MTG4 |
MC74HC11DDR2 | Motorola Semiconductor Products | Check for Price | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | MM74HC11M vs MC74HC11DDR2 |