Part Details for MC74HC05ADTR2G by onsemi
Overview of MC74HC05ADTR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for MC74HC05ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6561
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Hc05A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74HC05ADTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now |
DISTI #
488-MC74HC05ADTR2GCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1790 / $0.6300 | Buy Now |
DISTI #
MC74HC05ADTR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC05ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 250044950 Factory Stock |
|
$0.1318 / $0.1414 | Buy Now |
DISTI #
MC74HC05ADTR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC05ADTR2G) RoHS: Compliant Min Qty: 5495 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 44950 Partner Stock |
|
$0.1128 / $0.1347 | Buy Now |
DISTI #
863-MC74HC05ADTR2G
|
Mouser Electronics | Inverters IC HEX INV W OD OUT RoHS: Compliant | 2704 |
|
$0.1770 / $0.6200 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 28133 |
|
$0.1758 / $0.2068 | Buy Now |
DISTI #
MC74HC05ADTR2G
|
Avnet Silica | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R (Alt: MC74HC05ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC74HC05ADTR2G
|
EBV Elektronik | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin TSSOP T/R (Alt: MC74HC05ADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 67450 |
|
$0.0910 | RFQ |
Part Details for MC74HC05ADTR2G
MC74HC05ADTR2G CAD Models
MC74HC05ADTR2G Part Data Attributes:
|
MC74HC05ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC05ADTR2G
onsemi
Hex Inverter with Open Drain Outputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC05ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC05ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC05ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC05ADTG | Hex Inverter with Open Drain Outputs, TSSOP-14, 96-TUBE | onsemi | MC74HC05ADTR2G vs MC74HC05ADTG |