-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter with Open Drain Outputs, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6559
|
Newark | Inverter, 1 I/P, -55 To 125Deg C, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Nsoic, Product Range:74Hc05A, Logic Ic Family:74Hc, Supply Voltage Min:2V, Output Current:- Rohs Compliant: Yes |Onsemi MC74HC05ADR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
79AH4061
|
Newark | Ic Hex Inv W Od Out Rohs Compliant: Yes |Onsemi MC74HC05ADR2G Min Qty: 1745 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 | Buy Now |
DISTI #
MC74HC05ADR2GOSCT-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1140 In Stock |
|
$0.1618 / $0.5700 | Buy Now |
DISTI #
MC74HC05ADR2G
|
Avnet Americas | Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74HC05ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1347 / $0.1444 | Buy Now |
DISTI #
863-MC74HC05ADR2G
|
Mouser Electronics | Inverters IC HEX INV W OD OUT RoHS: Compliant | 1771 |
|
$0.1560 / $0.4300 | Buy Now |
DISTI #
70466352
|
RS | MC74HC05ADR2G, Hex, TTL Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC05ADR2G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1570 | RFQ |
|
Future Electronics | Inverter IC 6 Channel Open Drain 14-SOIC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
|
Bristol Electronics | 3770 |
|
RFQ | ||
|
Quest Components | 3016 |
|
$0.2544 / $0.6360 | Buy Now | |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 195663 |
|
$0.1590 / $0.1870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC05ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC05ADR2G
onsemi
Hex Inverter with Open Drain Outputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC05ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC05ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC05PWR | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADR2G vs SN74HC05PWR |
HD74HC05TELL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.4 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | MC74HC05ADR2G vs HD74HC05TELL |
SN74HC05PWRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | MC74HC05ADR2G vs SN74HC05PWRE4 |
SN74HC05PWTG4 | Hex Inverters With Open-Drain Outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADR2G vs SN74HC05PWTG4 |
M74HC05RM13TR | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 | STMicroelectronics | MC74HC05ADR2G vs M74HC05RM13TR |
74HC05S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | MC74HC05ADR2G vs 74HC05S14-13 |
MC74HC05ANG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | MC74HC05ADR2G vs MC74HC05ANG |
74HC05PW,112 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | MC74HC05ADR2G vs 74HC05PW,112 |
74HC05PW,118 | 74HC05 - Hex inverter with open-drain outputs@en-us TSSOP 14-Pin | Nexperia | MC74HC05ADR2G vs 74HC05PW,118 |
SN74HC05PWT | 6-ch, 2-V to 6-V inverters with open-drain outputs 14-TSSOP -40 to 125 | Texas Instruments | MC74HC05ADR2G vs SN74HC05PWT |