Part Details for MC74F21N by Motorola Semiconductor Products
Overview of MC74F21N by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for MC74F21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input AND, F-TTL, 14 Pin, Plastic, DIP | 82 |
|
$0.5000 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, F-TTL, 14 Pin, Plastic, DIP | 44 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, F-TTL, 14 Pin, Plastic, DIP | 40 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, F-TTL, 14 Pin, Plastic, DIP | 32 |
|
$0.4375 / $0.8750 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, F-TTL, 14 Pin, Plastic, DIP | 9 |
|
$2.1429 / $2.8572 | Buy Now |
Part Details for MC74F21N
MC74F21N CAD Models
MC74F21N Part Data Attributes
|
MC74F21N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F21N
Motorola Semiconductor Products
AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 646-06
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6.4 mA | |
Prop. Delay@Nom-Sup | 6.6 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F21N
This table gives cross-reference parts and alternative options found for MC74F21N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F21N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS21N/B+ | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | MC74F21N vs DM74AS21N/B+ |
SN74F21N | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MC74F21N vs SN74F21N |
SN74AS21N-10 | AS SERIES, DUAL 4-INPUT AND GATE, PDIP14 | Texas Instruments | MC74F21N vs SN74AS21N-10 |
MC54F21JD | F/FAST SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74F21N vs MC54F21JD |
SN74AS21N1 | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | MC74F21N vs SN74AS21N1 |
SN74AS21J4 | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | MC74F21N vs SN74AS21J4 |
SN74AS21NP1 | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | MC74F21N vs SN74AS21NP1 |
DM74AS21N/B+ | IC,LOGIC GATE,DUAL 4-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | MC74F21N vs DM74AS21N/B+ |
SN74AS21N | 2-ch, 4-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | MC74F21N vs SN74AS21N |
SN54F21J | AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | MC74F21N vs SN54F21J |