There are no models available for this part yet.
Overview of MC74F164N by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74F164N by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.0250 / $2.7000 | Buy Now |
CAD Models for MC74F164N by Motorola Mobility LLC
Part Data Attributes for MC74F164N by Motorola Mobility LLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
RIGHT
|
Family
|
F/FAST
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
18.86 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN PARALLEL OUT
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
55 mA
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.69 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
80 MHz
|
Alternate Parts for MC74F164N
This table gives cross-reference parts and alternative options found for MC74F164N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F164N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F164DM | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F164N vs 54F164DM |
74F164ADC | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, Shift Register | National Semiconductor Corporation | MC74F164N vs 74F164ADC |
54F164ADM-MLS | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, MO-036AB, CERDIP-14 | Texas Instruments | MC74F164N vs 54F164ADM-MLS |
74F164SPCQR | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, SLIM, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F164N vs 74F164SPCQR |
MC54F164J | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | MC74F164N vs MC54F164J |
54F164ADM | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F164N vs 54F164ADM |
5962-8607101CX | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERDIP-14 | Texas Instruments | MC74F164N vs 5962-8607101CX |
74F164PCQR | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | National Semiconductor Corporation | MC74F164N vs 74F164PCQR |
54F164ADMQB | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, MO-036AB, CERDIP-14, Shift Register | National Semiconductor Corporation | MC74F164N vs 54F164ADMQB |
74F164DCQR | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F164N vs 74F164DCQR |