Part Details for 54F164ADMQB by National Semiconductor Corporation
Overview of 54F164ADMQB by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54F164ADMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SERIAL IN PARALLEL OUT, F/FAST SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 20 |
|
$13.3200 / $16.2000 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, F/FAST SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 12 |
|
$14.4000 / $16.2000 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, F/FAST SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 212 |
|
$28.7942 / $37.1538 | Buy Now |
|
Quest Components | SERIAL IN PARALLEL OUT, F/FAST SERIES, 8-BIT, RIGHT DIRECTION, TRUE OUTPUT, TTL, CDIP14 | 3 |
|
$595.0000 / $612.5000 | Buy Now |
Part Details for 54F164ADMQB
54F164ADMQB CAD Models
54F164ADMQB Part Data Attributes
|
54F164ADMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F164ADMQB
National Semiconductor Corporation
IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, MO-036AB, CERDIP-14, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 60000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 55 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 80 MHz |
Alternate Parts for 54F164ADMQB
This table gives cross-reference parts and alternative options found for 54F164ADMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F164ADMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F164ADC | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, Shift Register | National Semiconductor Corporation | 54F164ADMQB vs 74F164ADC |
5962-8607101CX | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, CERDIP-14 | Texas Instruments | 54F164ADMQB vs 5962-8607101CX |
54F164ADM | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F164ADMQB vs 54F164ADM |
54F164ADMQB | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, MO-036AB, CERDIP-14 | Texas Instruments | 54F164ADMQB vs 54F164ADMQB |
MC74F164N | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, 646-06 | Motorola Semiconductor Products | 54F164ADMQB vs MC74F164N |
74F164PCQR | IC F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14, Shift Register | National Semiconductor Corporation | 54F164ADMQB vs 74F164PCQR |
74F164PCQR | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 54F164ADMQB vs 74F164PCQR |
N74F164N,602 | 74F164 - 8-bit serial-in parallel-out shift register DIP 14-Pin | NXP Semiconductors | 54F164ADMQB vs N74F164N,602 |
54F164ADM-MLS | F/FAST SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP14, MO-036AB, CERDIP-14 | Texas Instruments | 54F164ADMQB vs 54F164ADM-MLS |
74F164PCQR | Serial In Parallel Out, F/FAST Series, 8-Bit, Right Direction, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 54F164ADMQB vs 74F164PCQR |