Logic
MC74ACT240DWR2
Description: Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20

Overview of MC74ACT240DWR2 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MC74ACT240DWR2 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT240DWR2 by Rochester Electronics LLC

MC74ACT240DWR2
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74ACT240DWR2
    Rochester Electronics LLC
    Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20
    VS

Alternate Parts for MC74ACT240DWR2

This table gives cross-reference parts and alternative options found for MC74ACT240DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT240DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT240DW ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi MC74ACT240DWR2 vs MC74ACT240DW
74ACT240M Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 Rochester Electronics LLC MC74ACT240DWR2 vs 74ACT240M
CD74ACT240M96G4 ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74ACT240DWR2 vs CD74ACT240M96G4
MC74ACT240DWR2G Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL onsemi MC74ACT240DWR2 vs MC74ACT240DWR2G
74ACT240SCTR Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74ACT240DWR2 vs 74ACT240SCTR
CD74ACT240MG4 ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments MC74ACT240DWR2 vs CD74ACT240MG4
74ACT240SCQR ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments MC74ACT240DWR2 vs 74ACT240SCQR
HD74ACT240RPVEL ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, SOP-20 Renesas Electronics Corporation MC74ACT240DWR2 vs HD74ACT240RPVEL
74ACTQ240SC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments MC74ACT240DWR2 vs 74ACTQ240SC
74ACT240SC Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE onsemi MC74ACT240DWR2 vs 74ACT240SC
Part Number Description Manufacturer Compare
MC74ACT240DWG Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC MC74ACT240DWR2 vs MC74ACT240DWG
HD74ACT240RPEL ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation MC74ACT240DWR2 vs HD74ACT240RPEL
74ACT240D-T IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74ACT240DWR2 vs 74ACT240D-T
74ACT240MTR ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics MC74ACT240DWR2 vs 74ACT240MTR
DV74ACT240D Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors MC74ACT240DWR2 vs DV74ACT240D
74ACT240D IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors MC74ACT240DWR2 vs 74ACT240D
SN74ACT240DWR Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments MC74ACT240DWR2 vs SN74ACT240DWR
CD74ACT240M Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State MC74ACT240DWR2 vs CD74ACT240M
MC74ACT240DWG Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 38-TUBE onsemi MC74ACT240DWR2 vs MC74ACT240DWG
74ACT240MTR Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 Rochester Electronics LLC MC74ACT240DWR2 vs 74ACT240MTR

Related Parts for MC74ACT240DWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT240DWR2 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT240DWR2 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC74ACT240DWR2 would you like to use for your alert(s)?
  • Please alert me when MC74ACT240DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT240DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT240DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT240DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT240DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT240DWR2 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: