Logic
74ACT240SCTR
Fairchild Semiconductor Corporation
Description: Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of 74ACT240SCTR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 74ACT240SCTR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT240SCTR by Fairchild Semiconductor Corporation

74ACT240SCTR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G20
Length
12.8015 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.642 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.493 mm
Want to compare parts?
  1. 74ACT240SCTR
    Fairchild Semiconductor Corporation
    Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for 74ACT240SCTR

This table gives cross-reference parts and alternative options found for 74ACT240SCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT240SCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT240DW ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 onsemi 74ACT240SCTR vs MC74ACT240DW
74ACT240M Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOP-20 Rochester Electronics LLC 74ACT240SCTR vs 74ACT240M
CD74ACT240M96G4 ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ACT240SCTR vs CD74ACT240M96G4
MC74ACT240DWR2G Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 1000-REEL onsemi 74ACT240SCTR vs MC74ACT240DWR2G
CD74ACT240MG4 ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ACT240SCTR vs CD74ACT240MG4
74ACT240SCQR ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments 74ACT240SCTR vs 74ACT240SCQR
HD74ACT240RPVEL ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, SOP-20 Renesas Electronics Corporation 74ACT240SCTR vs HD74ACT240RPVEL
74ACTQ240SC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments 74ACT240SCTR vs 74ACTQ240SC
74ACT240SC Octal Buffer/Line Driver with 3-STATE Outputs, 38-TUBE onsemi 74ACT240SCTR vs 74ACT240SC
HD74ACT240RPEL ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation 74ACT240SCTR vs HD74ACT240RPEL
Part Number Description Manufacturer Compare
MC74ACT240DWG Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, LEAD FREE, SOIC-20 Rochester Electronics LLC 74ACT240SCTR vs MC74ACT240DWG
HD74ACT240RPEL ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 Renesas Electronics Corporation 74ACT240SCTR vs HD74ACT240RPEL
74ACT240D-T IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ACT240SCTR vs 74ACT240D-T
74ACT240MTR ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOP-20 STMicroelectronics 74ACT240SCTR vs 74ACT240MTR
DV74ACT240D Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOP-20 avg Semiconductors 74ACT240SCTR vs DV74ACT240D
MC74ACT240DWR2 Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC 74ACT240SCTR vs MC74ACT240DWR2
74ACT240D IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ACT240SCTR vs 74ACT240D
SN74ACT240DWR Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ACT240SCTR vs SN74ACT240DWR
CD74ACT240M Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, Ge Solid State 74ACT240SCTR vs CD74ACT240M
MC74ACT240DWG Octal Buffer/Line Driver, 3-State, SOIC-20 WB, 38-TUBE onsemi 74ACT240SCTR vs MC74ACT240DWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT240SCTR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT240SCTR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACT240SCTR would you like to use for your alert(s)?
  • Please alert me when 74ACT240SCTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT240SCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT240SCTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT240SCTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT240SCTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT240SCTR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: