Part Details for MC74ACT125DR2G by onsemi
Overview of MC74ACT125DR2G by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MC74ACT125DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6605
|
Newark | Buffer, Non Inverting, Soic-14, Logic Family/Base Number:74Act125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Act, Logic Rohs Compliant: Yes |Onsemi MC74ACT125DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 214 |
|
$0.2130 / $0.5820 | Buy Now |
DISTI #
45J1239
|
Newark | Non Inverting Buffer, Soic-14, Full Reel, Logic Family/Base Number:74Act125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi MC74ACT125DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2540 | Buy Now |
DISTI #
MC74ACT125DR2GOSCT-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17350 In Stock |
|
$0.1860 / $0.6500 | Buy Now |
DISTI #
MC74ACT125DR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT125DR2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1200 / $0.1433 | Buy Now |
DISTI #
81Y6605
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 81Y6605) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.2740 / $0.5300 | Buy Now |
DISTI #
863-MC74ACT125DR2G
|
Mouser Electronics | Buffers & Line Drivers 5V Quad 3-State RoHS: Compliant | 4715 |
|
$0.1850 / $0.5600 | Buy Now |
|
Future Electronics | 74ACT Series 2 to 6 V Quad Buffer with 3-State Outputs - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1640 / $0.1780 | Buy Now |
|
Bristol Electronics | 2156 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 5314 |
|
RFQ |
Part Details for MC74ACT125DR2G
MC74ACT125DR2G CAD Models
MC74ACT125DR2G Part Data Attributes:
|
MC74ACT125DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT125DR2G
onsemi
Quad Buffer with 3-State Outputs, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT125DR2G
This table gives cross-reference parts and alternative options found for MC74ACT125DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT125DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT125SCX_NL | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT125DR2G vs 74ACT125SCX_NL |
MC74ACT125D | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT125DR2G vs MC74ACT125D |
74ACT125SC | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Rochester Electronics LLC | MC74ACT125DR2G vs 74ACT125SC |
74ACT125SCX | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Rochester Electronics LLC | MC74ACT125DR2G vs 74ACT125SCX |
HD74ACT125RP | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74ACT125DR2G vs HD74ACT125RP |
74ACT125M | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | STMicroelectronics | MC74ACT125DR2G vs 74ACT125M |
HD74ACT125RPEL | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | Renesas Electronics Corporation | MC74ACT125DR2G vs HD74ACT125RPEL |
74ACT125SC-LF | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | onsemi | MC74ACT125DR2G vs 74ACT125SC-LF |
74ACT125D-T | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | MC74ACT125DR2G vs 74ACT125D-T |
MC74ACT125DR2 | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT125DR2G vs MC74ACT125DR2 |