Part Details for MC74ACT125DR2 by Motorola Mobility LLC
Overview of MC74ACT125DR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74ACT125DR2
MC74ACT125DR2 CAD Models
MC74ACT125DR2 Part Data Attributes
|
MC74ACT125DR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74ACT125DR2
Motorola Mobility LLC
ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT125DR2
This table gives cross-reference parts and alternative options found for MC74ACT125DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT125DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACT125MTR | STMicroelectronics | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | MC74ACT125DR2 vs 74ACT125MTR |
MC74ACT125DR2G | onsemi | Check for Price | Quad Buffer with 3-State Outputs, SOIC-14 NB, 2500-REEL | MC74ACT125DR2 vs MC74ACT125DR2G |
74ACT125SCQR | Texas Instruments | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | MC74ACT125DR2 vs 74ACT125SCQR |
74ACT125SC | Rochester Electronics LLC | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74ACT125DR2 vs 74ACT125SC |
74ACT125SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | MC74ACT125DR2 vs 74ACT125SCX_NL |
74ACT125D-T | NXP Semiconductors | Check for Price | IC ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | MC74ACT125DR2 vs 74ACT125D-T |
74ACT125SC-LF | onsemi | Check for Price | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | MC74ACT125DR2 vs 74ACT125SC-LF |
MC74ACT125D | onsemi | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | MC74ACT125DR2 vs MC74ACT125D |
HD74ACT125RPEL | Renesas Electronics Corporation | Check for Price | ACT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOP-14 | MC74ACT125DR2 vs HD74ACT125RPEL |
HD74ACT125RP | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DN | MC74ACT125DR2 vs HD74ACT125RP |