Part Details for MC74ACT11DR2 by onsemi
Overview of MC74ACT11DR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MC74ACT11DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC74ACT11DR2
|
Avnet Americas | AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT11DR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 9 | 12960 |
|
$0.0759 / $0.5625 | Buy Now |
|
Bristol Electronics | 9401 |
|
RFQ | ||
|
Quest Components | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | 10368 |
|
$0.0938 / $0.7500 | Buy Now |
|
Quest Components | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | 7520 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | 1686 |
|
$0.2000 / $0.4800 | Buy Now |
|
Quest Components | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14 | 440 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for MC74ACT11DR2
MC74ACT11DR2 CAD Models
MC74ACT11DR2 Part Data Attributes
|
MC74ACT11DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT11DR2
onsemi
ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT11DR2
This table gives cross-reference parts and alternative options found for MC74ACT11DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT11DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT11DC | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74ACT11DR2 vs MC74ACT11DC |
74ACT11MTR | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 | STMicroelectronics | MC74ACT11DR2 vs 74ACT11MTR |
SN74ACT11DR | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2 vs SN74ACT11DR |
SN74ACT11DG4 | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2 vs SN74ACT11DG4 |
SN74ACT11DRG4 | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2 vs SN74ACT11DRG4 |
SN74ACT11DRE4 | Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2 vs SN74ACT11DRE4 |
SN74ACT11DE4 | ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74ACT11DR2 vs SN74ACT11DE4 |
MC74ACT11DR2G | Triple 3-Input AND Gate, SOIC-14 NB, 2500-REEL | onsemi | MC74ACT11DR2 vs MC74ACT11DR2G |
SN74ACT11D | 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT11DR2 vs SN74ACT11D |
MC74ACT11DCR1 | AND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT11DR2 vs MC74ACT11DCR1 |