Logic
SN74ACT11DR
Texas Instruments
Description: 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85

Overview of SN74ACT11DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ACT11DRG4 Texas Instruments Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85
SN74ACT11DR Texas Instruments Triple 3-Input Positive-AND Gates 14-SOIC -40 to 85

Price & Stock for SN74ACT11DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74ACT11DR-ND
DigiKey IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 5785
In Stock
  • 1,251 $0.2400
$0.2400 Buy Now
DISTI # 296-31726-1-ND
DigiKey IC GATE AND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2403
In Stock
  • 1 $0.6300
  • 10 $0.5530
  • 25 $0.5196
  • 100 $0.4242
  • 250 $0.3940
  • 500 $0.3353
  • 1,000 $0.2683
  • 2,500 $0.2431
  • 5,000 $0.2263
  • 12,500 $0.2180
  • 25,000 $0.2096
$0.2096 / $0.6300 Buy Now
DISTI # 595-SN74ACT11DR
Mouser Electronics Logic Gates Triple 3-Input Positive-AND Gates RoHS: Compliant 919
  • 1 $0.5600
  • 10 $0.4650
  • 100 $0.3630
  • 500 $0.3260
  • 1,000 $0.2630
  • 2,500 $0.2370
  • 5,000 $0.2230
  • 10,000 $0.2170
  • 25,000 $0.2090
$0.2090 / $0.5600 Buy Now
DISTI # V72:2272_07325813
Arrow Electronics AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1706 Container: Cut Strips Americas - 1270
  • 1 $0.2820
  • 10 $0.2669
  • 25 $0.2642
  • 100 $0.2451
  • 250 $0.2414
  • 500 $0.2317
  • 1,000 $0.2065
$0.2065 / $0.2820 Buy Now
DISTI # 36438993
Verical AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 1706 Americas - 1270
  • 29 $0.2642
  • 100 $0.2451
  • 250 $0.2414
  • 500 $0.2317
  • 1,000 $0.2065
$0.2065 / $0.2642 Buy Now
Bristol Electronics   7353
RFQ
Quest Components   4113
  • 1 $2.0000
  • 1,001 $0.7000
  • 2,144 $0.6000
$0.6000 / $2.0000 Buy Now
Rochester Electronics SN74ACT11 Triple 3-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 2500
  • 1 $0.2421
  • 25 $0.2373
  • 100 $0.2276
  • 500 $0.2179
  • 1,000 $0.2058
$0.2058 / $0.2421 Buy Now
DISTI # C1S746202942037
Chip1Stop AND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes 1270
  • 10 $0.3090
  • 25 $0.2850
  • 100 $0.2451
  • 250 $0.2414
  • 500 $0.2317
  • 1,000 $0.2065
$0.2065 / $0.3090 Buy Now

CAD Models for SN74ACT11DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ACT11DR by Texas Instruments

SN74ACT11DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74ACT11DR
    Texas Instruments
    3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74ACT11DR

This table gives cross-reference parts and alternative options found for SN74ACT11DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT11DC AND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74ACT11DR vs MC74ACT11DC
SN74ACT11DRG4 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT11DR vs SN74ACT11DRG4
SN74ACT11DE4 ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74ACT11DR vs SN74ACT11DE4
MC74ACT11DCR1 ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74ACT11DR vs MC74ACT11DCR1
74ACT11M ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics SN74ACT11DR vs 74ACT11M
MC74ACT11D ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOIC-14 onsemi SN74ACT11DR vs MC74ACT11D
MC74ACT11DCR1 AND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74ACT11DR vs MC74ACT11DCR1
74ACT11MTR ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics SN74ACT11DR vs 74ACT11MTR
MC74ACT11DR2 ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74ACT11DR vs MC74ACT11DR2
MC74ACT11D ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74ACT11DR vs MC74ACT11D
Part Number Description Manufacturer Compare
74ACT11MTR ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics SN74ACT11DR vs 74ACT11MTR
MC74ACT11DR2 ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74ACT11DR vs MC74ACT11DR2
MC74ACT11D ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN74ACT11DR vs MC74ACT11D
SN74ACT11DRG4 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT11DR vs SN74ACT11DRG4
SN74ACT11DE4 ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74ACT11DR vs SN74ACT11DE4
74ACT11M ACT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics SN74ACT11DR vs 74ACT11M
SN74ACT11D 3-ch, 3-input 4.5-V to 5.5-V 24-mA drive strength AND gate with TTL-compatible inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT11DR vs SN74ACT11D

Related Parts for SN74ACT11DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT11DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT11DR by Texas Instruments

  • Please alert me when SN74ACT11DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT11DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT11DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT11DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT11DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT11DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: