Part Details for MC74ACT08DR2 by onsemi
Overview of MC74ACT08DR2 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for MC74ACT08DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7606 |
|
RFQ | ||
|
Bristol Electronics | 5001 |
|
RFQ | ||
|
Bristol Electronics | 4089 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2020 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 1148 |
|
RFQ | ||
|
Bristol Electronics | 598 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 11093 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 4000 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 2572 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP | 1616 |
|
$0.2000 / $1.0000 | Buy Now |
Part Details for MC74ACT08DR2
MC74ACT08DR2 CAD Models
MC74ACT08DR2 Part Data Attributes
|
MC74ACT08DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT08DR2
onsemi
ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74ACT08DR2
This table gives cross-reference parts and alternative options found for MC74ACT08DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT08DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT08D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | MC74ACT08DR2 vs 74AHCT08D-T |
74ACT08SCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT08DR2 vs 74ACT08SCX |
SN74ACT08DG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT08DR2 vs SN74ACT08DG4 |
TC74VHCT08FN | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74ACT08DR2 vs TC74VHCT08FN |
CD74ACT08MG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74ACT08DR2 vs CD74ACT08MG4 |
935289502118 | AND Gate | Nexperia | MC74ACT08DR2 vs 935289502118 |
SN74ACT08DRG4 | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT08DR2 vs SN74ACT08DRG4 |
MC74ACT08D | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | MC74ACT08DR2 vs MC74ACT08D |
74AHCT08D,118 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us SOIC 14-Pin | Nexperia | MC74ACT08DR2 vs 74AHCT08D,118 |
TC74VHCT08FN(ELP) | IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | MC74ACT08DR2 vs TC74VHCT08FN(ELP) |