Part Details for MC74AC125DTR2G by onsemi
Overview of MC74AC125DTR2G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74AC125DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6620
|
Newark | Buffer, Quad, 3-State O/P, Tssop-14, Logic Device Type:Buffer, Logic Family/Base Number:74Ac125, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Product Range:- Rohs Compliant: Yes |Onsemi MC74AC125DTR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7255 |
|
$0.3070 / $0.6240 | Buy Now |
DISTI #
42K0769
|
Newark | Ic, buffer/Driver, single,4-Bit, ac-Cmos, tssop,14Pin, plastic |Onsemi MC74AC125DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2150 / $0.2870 | Buy Now |
DISTI #
MC74AC125DTR2GOSCT-ND
|
DigiKey | IC BUFF NON-INVERT 6V 14TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4593 In Stock |
|
$0.2080 / $0.6300 | Buy Now |
DISTI #
MC74AC125DTR2G
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC125DTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2063 / $0.2463 | Buy Now |
DISTI #
863-MC74AC125DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Quad 3-State RoHS: Compliant | 3142 |
|
$0.2060 / $0.5700 | Buy Now |
DISTI #
V72:2272_07278026
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2232 Container: Cut Strips | Americas - 160 |
|
$0.2134 / $0.3464 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Quad Buffer with 3-State Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | 74AC Series 2 to 6 V Quad Buffer with 3-State Outputs - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2500 | Buy Now |
DISTI #
63510454
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2232 | Americas - 160 |
|
$0.2134 / $0.2955 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for MC74AC125DTR2G
MC74AC125DTR2G CAD Models
MC74AC125DTR2G Part Data Attributes
|
MC74AC125DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC125DTR2G
onsemi
Quad Buffer with 3-State Outputs, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC125DTR2G
This table gives cross-reference parts and alternative options found for MC74AC125DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC125DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC125TTR | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74AC125DTR2G vs 74AC125TTR |
74AC125PW | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74AC125DTR2G vs 74AC125PW |
HD74AC125T-EL | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D | Renesas Electronics Corporation | MC74AC125DTR2G vs HD74AC125T-EL |
74AC125TTR | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | MC74AC125DTR2G vs 74AC125TTR |
74AC125PW-T | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | MC74AC125DTR2G vs 74AC125PW-T |
74AC125MTCX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | MC74AC125DTR2G vs 74AC125MTCX |
HD74AC125T-EL | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | MC74AC125DTR2G vs HD74AC125T-EL |
TC74AC125FT | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74AC125DTR2G vs TC74AC125FT |
MC74AC125DT | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | MC74AC125DTR2G vs MC74AC125DT |
MC74AC125DTR2 | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | MC74AC125DTR2G vs MC74AC125DTR2 |