Part Details for 74AC125TTR by STMicroelectronics
Overview of 74AC125TTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AC125TTR
74AC125TTR CAD Models
74AC125TTR Part Data Attributes:
|
74AC125TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC125TTR
STMicroelectronics
AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC125TTR
This table gives cross-reference parts and alternative options found for 74AC125TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC125TTR | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | 74AC125TTR vs 74AC125TTR |
74AC125PW | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74AC125TTR vs 74AC125PW |
HD74AC125T-EL | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D | Renesas Electronics Corporation | 74AC125TTR vs HD74AC125T-EL |
74AC125PW-T | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74AC125TTR vs 74AC125PW-T |
74AC125MTCX | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Rochester Electronics LLC | 74AC125TTR vs 74AC125MTCX |
HD74AC125T-EL | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TTP-14D | Hitachi Ltd | 74AC125TTR vs HD74AC125T-EL |
TC74AC125FT | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Bus Driver/Transceiver | Toshiba America Electronic Components | 74AC125TTR vs TC74AC125FT |
MC74AC125DT | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Rochester Electronics LLC | 74AC125TTR vs MC74AC125DT |
MC74AC125DTR2 | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | 74AC125TTR vs MC74AC125DTR2 |
MC74AC125DTR2G | Quad Buffer with 3-State Outputs, TSSOP-14, 2500-REEL | onsemi | 74AC125TTR vs MC74AC125DTR2G |